749069-1
20 50SR VERT RCPT ASSY
Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector. Featuring a robust design with a full metal shell, this connector ensures secure and reliable connections in demanding environments. With a 1A amperage rating, it provides efficient power transmission. The receptacle gender and 20 positions across 2 rows offer versatile connectivity options. Its gold and Gold Flash over Palladium Nickel contact plating guarantees optimal signal transfer. Designed for through-hole solder termination, it ensures easy and durable installation. The standard profile and latch mating retention type further enhance its usability. Packaged in a convenient tube, it's ready for integration into your project. Rest assured, it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this high-performance D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749069-1 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 20 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
SKU: | AMP749069-1 |
Shell Material: | Carbon Steel |
Post Size: | .02 in |
Bracket Plating Material: | Nickel over Copper |
Post Plating Material: | Tin-Lead |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Retention: | With |
Mating Connector Lock Type: | Latch |
Mounting Hole Diameter: | .109 in |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector Type: | Connector Assembly |
Sealable: | No |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |