| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776488-2 |
| Series: | AMPSEAL 16 |
| GPL: | N41 |
| Sealable: | Yes |
| Packaging: | Package |
| Product Code: | M097 |
| Body Material: | PBT GF |
| Strain Relief: | Add By Accessory |
| GPL Description: | Industrial & Commercial Transportation |
| Cable Exit Angle: | 180° |
| Connector System: | Wire to Wire |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Pitch: | .209 in, 5.3 mm |
| Width: | 1.872 in, 47.55 mm |
| Gender: | Housing for male terminals |
| Height: | 22.45 mm, .884 in |
| Length: | .969 in |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Body Color: | Gray |
| Row Spacing: | .177 in, 4.5 mm |
| Serviceable: | Yes |
| Polarization: | Yes |
| Connector Code : | 2 |
| Number of Rows: | 2 |
| Hybrid Connector : | No |
| Mounting Feature: | Without |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Primary Locking Feature: | Integrated in Housing |
| Connector Position Assurance Capable: | Yes |
| Terminal Position Assurance: | Yes |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Part Aliases: | 776488-2 |
| Material Flammability Standard: | UL 94-HB |
| SKU: | AMP776488-2 |
776488-2
Specifications
Detailed Description
The AMPSEAL 16 series offers a robust solution for industrial and commercial transportation applications with this 4-position housing assembly. Designed for wire-to-wire connections, it ensures secure and reliable performance with its integrated primary locking feature and terminal position assurance. With a sealable construction and IP67 rating, it provides protection against environmental elements. The gray PBT GF body material meets UL 94-HB flammability standards, guaranteeing safety and durability. Featuring a 180° cable exit angle and compact dimensions, it offers versatility in installation. Suitable for a wide range of voltage architectures, from 12V to 240V, it is a versatile component for various systems. Serviceable and with polarization features, it allows for easy maintenance and proper alignment. Trust in the AMPSEAL 16 series for high-quality connectivity in demanding automotive environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480711-0 | 15P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-66358-0 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 1718091-1 | AMP MCP 2.8 JPT HSG 17 POS ASS | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-641438-4 | 04P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity 36919 | TERMINAL SOLIS RING 1/0 1/2 | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 8-968974-1 | MCP2.8 GEH 18P | ![]() |
| TE Connectivity ES2000-NO.4-B7-0-STK | ES2000-NO.4-B7-0-STK | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


