Enhance your automotive wiring with the AMPSEAL 16 Series 2P CAP ASSY, designed for optimal connectivity in rugged environments. This round, key 4 housing accommodates male terminals, ensuring secure and efficient power transmission. With an IP67 rating, it offers reliable protection against moisture and dust ingress, ideal for industrial and commercial transportation applications. The durable PBT GF construction meets UL 94-HB flammability standards, guaranteeing safety and performance. Featuring a 4.5mm pitch and operating temperature range of -40 to 125°C, this connector is suitable for a wide range of voltages from 12V to 240V. Its integrated strain relief and polarization features, along with optional terminal position assurance, provide added security in cable connections. The green housing, measuring .772 inches in length and 1.872 inches in width, offers a sleek and functional design. RoHS compliant and lead-free solder capable, this connector is a sustainable and high-quality choice for your automotive wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 776534-4
Series: AMPSEAL 16
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .177 in, 4.5 mm
Voltage: 250 VDC
IP Rating: IP67
Strain Relief: Add By Accessory
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N41
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: M097
Connector System: Wire to Wire
Length: .772 in
Cable Exit Angle: 180°
Height: 18.93 mm, .745 in
Width: 1.872 in, 47.55 mm
Nominal Voltage Architecture: 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V
Body Color: Green
Serviceable: Yes
Mating Pin Diameter: .059 in, 1.5 mm
Connector Code : 4
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 8202612469;776534-4
SKU: AMP776534-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/27/2018 P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. Download
12/04/2013 E-13-018841 - Product Improvement. Download
12/02/2013 P-13-009630 - Product improvement. Download