776538-2
AS 16, 8P CAP ASSY, RD, KEY 2
Enhance the durability and functionality of your automotive electrical connections with this AMPSEAL 16 Housing Assembly. Specifically designed for male terminals, it features a two-row configuration with a 4.5mm pitch for secure and efficient power transmission. With a high voltage rating of 250 VDC and IP67 ingress protection, it ensures reliable performance even in harsh environments. The PBT GF construction meets UL 94-HB flammability standards, guaranteeing safety and compliance. Offering eight positions for seamless connectivity, this assembly is perfect for industrial and commercial transportation applications. Its compact design, with a height of 26.65mm and width of 47.55mm, accommodates tight spaces without sacrificing functionality. The integrated strain relief and polarization features further enhance its usability, while the operating temperature range of -40 to 125°C ensures reliable operation in various conditions. With a cable exit angle of 180° and terminal position assurance capability, installation is quick and secure. RoHS compliant and lead-free solder process capable, this assembly prioritizes environmental responsibility without compromising performance. Upgrade your automotive connectors with this AMPSEAL 16 Housing Assembly for unparalleled quality and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776538-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.126 in |
Cable Exit Angle: | 180° |
Height: | 1.049 in, 26.65 mm |
Width: | 1.872 in, 47.55 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776538-2 |
SKU: | AMP776538-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |