826629-6
06P AMPMODU II PIN HDR.
Maximize connectivity with our AMPMODU Headers, offering a straight-body orientation and six gold-plated pins for reliable signal transmission. Designed for through-hole soldering on printed circuit boards, these headers feature a 2.54mm pitch and a single row configuration, making them ideal for vertical mounting in industrial applications. With a housing made of UL 94V-0 rated Polybutylene Terephthalate in a vibrant green color, they ensure both durability and compliance with safety standards. Each package contains 1000 units, perfect for bulk installations. Add these connectors to your PCB assembly for seamless integration and optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826629-6 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GV |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .8 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5233 |
Post Size: | .024 in, .63 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826629-6 |
SKU: | AMP826629-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/17/2023 | PCN-23-171291 - Document change. Please be aware the listed documents have been updated to make a correction (not affecting specification of product). Before: Min 0.7 m PdNi + 0.1 m gold flash After: Min 0.76 m (PdNi + Gold flash) alternate plating 0.76 m Gold plating.Standardization of plating details in notes . No change to plating specification and no effect on the functionality | Download |
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |