88859-3
010 HOUSING FFC RCPT SR 100CL
Introducing our UL 94V-0 compliant housing connector, designed for reliable signal transmission in a variety of applications. With a durable Polybutylene Terephthalate - GF construction in sleek black, it features 10 contacts in a single row, ideal for FFC cable connections. The 2.54mm pitch and cable mount design ensure easy installation, while its high voltage rating of 300V AC guarantees safe operation. Meeting stringent standards for material flammability and insulation resistance, this connector is a dependable choice for your connectivity needs. Suitable for wire to board setups, it offers secure mating with polarization alignment and detent retention. Operating flawlessly in a wide temperature range from -65 to 105°C, it is a versatile solution for signal circuit applications. RoHS compliant and lead-free solder capable, this connector prioritizes both performance and environmental responsibility. Trust in its quality for seamless connectivity in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 88859-3 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .1 in, 2.54 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Cable Type: | FFC |
Number of Positions: | 10 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 323 |
Mating Retention Type: | Detent |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5655 |
Cable Entry: | Straight |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 720 V AC |
Mating Retention: | With |
Insertion Force: | Normal |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 88859-3 |
SKU: | AMP88859-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2021 | P-21-021103 - Manufacturing Location Change. To optimize TE supply chain, only change package supplier location from China to Thailand. Drop test result as attached. | Download |
06/01/2021 | P-21-020967 - Product improvement. Add an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. As you know the world is currently experiencing a global resin shortage. The shortage will impact the products in this PCN. In an effort to mitigate disruptions to your supply chain we have identified and evaluated an alternative resin that can be used in the short term to bridge the supply gap of the normally used resin. There should be no performance differences between the current resin and the short term alternative. When supply returns to normal we will change back over to the current resin. Due to the extreme shortage the last shipment date using the current resin will be 6/01/2021. The last order date using the new resin will be 5/28/2021. The uninterrupted delivery of product will be based on how fast we can receive approval of the new resin from you all. Keep in mind identical parts made with the new resin will continued to be shipped after approval. There is no technical or dimensional change. | Download |
09/30/2020 | P-20-019196 - Manufacturing Location change. moving its manufacturing location of the products listed below from Guangdong, China to Thailand. Lead time for orders on these part numbers may be subject to change. | Download |