177907-4
POWER DBL LOCK CAP HSG P/M 3P
Enhance power connectivity with our Power Double Lock Cap Housing for 3P applications. This UL-standard compliant housing, made of durable Nylon 6/6, features a single row design for easy installation on panels. With a crimp termination method and a 3.96 mm pitch, it ensures secure connections for stranded wires, accommodating voltages up to 300 V AC. The yellow housing, meeting UL 94V-0 flammability standards, can be mounted on panels with a thickness of .031-.078 in. Perfect for power and signal transmission in appliances, this housing, sold in packs of 500, guarantees reliable performance in various environments. Upgrade your power connectors with this essential component, suitable for Wire to Wire and Wire to Board systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177907-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Wire Type: | Stranded |
Package Quantity: | 500 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Cable Type: | Discrete Wire |
Number of Positions: | 3 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177907-4 |
SKU: | AMP177907-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |