179862-1
AMP POWER D/LOCK PLUG HSG 6P
Enhance your power connectivity with our AMP POWER D/LOCK PLUG HSG 6P, a versatile component from the Power Double Lock series. Crafted from durable Nylon 6/6 material and meeting UL standards, this housing accommodates two rows of sockets for secure cable mount installation, ideal for power and signal applications. With a pitch of 6.5mm (.255 in) and a voltage rating of 300V AC, it ensures reliable performance in various settings. Featuring a natural housing color and a package quantity of 100, it's perfect for appliance and industrial use. Crimp termination method, suitable for stranded wires, guarantees efficient assembly. Operating temperature range from -30 to 105°C (-22 to 221°F) and RoHS compliance further attest to its quality and reliability. Elevate your connector systems with this essential component for wire-to-wire and wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179862-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .256 in, 6.5 mm |
Wire Type: | Stranded |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179862-1 |
SKU: | AMP179862-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |