917745-6
AMP POWER D/L TAB HDR ASY 2P V
Easily power up your devices with this AMP Power Double Lock Tab Header Assembly. Featuring a durable Nylon 6/6 - GF housing in a sleek blue color, this connector ensures reliable performance. With a single row and two positions, it offers convenient board mount installation through through-hole soldering. It's suitable for a variety of applications, with a high voltage rating of 300V AC and a contact amperage of 3A. Meeting UL 94V-0 flammability standards and RoHS compliant, it's both safe and environmentally friendly. Perfect for appliances and other electronic devices, this connector is a dependable choice for your power needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917745-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | 13.01 mm, .512 in |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 240 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917745-6 |
SKU: | AMP917745-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |