1971598-1
POWER DBL LOCK PLUG HSG 8P(GWT
Enhance power and data connectivity with our Power Double Lock Plug Housing, designed for secure and reliable cable mounting in a variety of applications. This housing, featuring two rows of eight sockets for stranded wire termination, meets stringent USR and CNR standards for quality assurance. With a voltage rating of 300 V AC and UL 94V-0 flammability compliance, it ensures safe operation even in demanding environments. The natural housing color and durable PA 6/6 construction offer both functionality and visual appeal. Suitable for use with discrete wire cables, this housing is essential for power and signal circuit applications. Operating efficiently within a wide temperature range of -30 to 105°C (-22 to 221°F), it guarantees performance in diverse settings. Packaged in a quantity of 500, it's an ideal choice for appliance manufacturers and professionals in need of high-quality connectors. ROHS compliant and ECCN classified as EAR99, this connector housing is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1971598-1 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | USR;CNR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1971598-1 |
SKU: | AMP1971598-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |