177904-1
POWER D/LOCK PLUG HSG 10P
Enhance your power and signal connections with our Power Double Lock plug housing. Designed for reliability and convenience, this 10-position housing features UL and CSA standards compliance, ensuring safety and quality. Its durable Nylon 6/6 construction, along with a cable mount for easy installation, makes it ideal for a variety of applications. With a crimp termination method and stranded wire support, it offers secure and efficient connectivity. Operating at temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Its natural color and compact design, with a height of 9.2mm and width of 10.6mm, provide versatility without compromising on performance. Perfect for appliances and other electronic devices, this housing is RoHS compliant, meeting environmental standards. Whether for industrial or personal use, trust in the quality and functionality of this essential connector component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177904-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Row Spacing: | .181 in, 4.6 mm |
Wire Type: | Stranded |
Package Quantity: | 150 |
Cable Type: | Discrete Wire |
Number of Positions: | 10 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 9.2 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Matrix |
Connector Length: | 20.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 10.6 mm |
Accepts Wire Insulation Diameter: | 3.1 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177904-1 |
SKU: | AMP177904-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download |