2005247-6
PDL 2P PLUG 3.96(GWT) BLU
Easily connect power and signal cables with the PDL 2P Plug 3.96 in Blue, part of the Power Double Lock series. This Crimp termination connector, designed for Cable Mount (Free-Hanging) installation, is ideal for use in appliances, meeting CNR and USR standards for reliable performance. With a housing made of PA 6/6 material and UL 94V-0 flammability rating, it ensures safety and durability. Featuring a pitch of 3.96mm and accommodating stranded wire types, it offers versatile connectivity options. Each package contains 500 connectors, making it suitable for bulk applications. Operating in a wide temperature range from -30 to 65°C (-22 to 149°F), it is suitable for various environments. RoHS compliant and with a glow wire rating of GWT 750°C, this connector guarantees high quality and safety standards for your power and signal circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005247-6 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC, 50 V AC |
Contact Type: | Receptacle |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Standards Met: | CNR;USR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005247-6 |
SKU: | AMP2005247-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |