1-967626-6
TAB HOUSING, 2,8MM 9POS.
Introducing a 2.8mm 9-position TAB HOUSING from our Timer Connector System series, designed for male terminals. With three rows and a 5mm pitch, this housing is perfect for signal circuit applications in industrial and commercial transportation. Constructed from durable PA GF material in a vibrant green color, it ensures reliable performance in a wide operating temperature range of -40°C to 120°C (-40°F to 248°F). Featuring a 180° cable exit angle and a mating tab width of 2.8mm, it offers easy and secure connections. The housing is polarized for proper alignment, with a primary locking feature on the terminal for added security. Packaged in a convenient bag, this connector accessory is RoHS compliant, making it environmentally friendly. Explore its versatility in wire-to-wire connectivity, suitable for various automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967626-6 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 9 |
GPL: | J96 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | .886 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Green |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967626-6 |
SKU: | AMP1-967626-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |