1-962344-1
2P FLACHSTCK-GEH2,8
Easily integrate essential automotive connections with this Timer Connector System. Designed for efficient signal transmission, this housing accommodates male terminals in a single row, ensuring a secure fit with a 5mm pitch. Crafted from durable PBT GF material in sleek black, it offers reliable performance in demanding environments. Featuring a compact form measuring .555 inches in length, 1.496 inches in height, and .811 inches in width, it's ideal for space-constrained applications. With a primary locking feature on the terminal for added security and terminal position assurance, this connector ensures a stable and dependable connection. Compliant with RoHS standards, it's also environmentally friendly. Perfect for automotive applications, this connector system is a must-have accessory for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-962344-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .555 in |
Height: | 1.496 in, 38 mm |
Width: | 20.6 mm, .811 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-962344-1 |
SKU: | AMP1-962344-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |