927367-1
8P MIN D-FLACHF GEH
Enhance your automotive connectivity with our Timer Connector System, designed for female terminals. This two-row housing features a 5.08mm pitch, perfect for signal circuit applications. Crafted from durable polyamide in a striking red hue, it offers eight positions for seamless integration. With polarization and terminal position assurance, you can trust in its secure fit. Measuring 1.134 inches in length, .906 inches in height, and .543 inches in width, it's compact yet efficient. Whether for professional installations or DIY projects, this connector system, compliant with RoHS standards, ensures reliable performance in the automotive realm.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927367-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Row Spacing: | .2 in, 5.08 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.134 in |
Height: | 23 mm, .906 in |
Width: | 13.8 mm, .543 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Red |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | C90196-000,AMPS-0-0927367-1;927367-1 |
SKU: | AMP927367-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |