Enhance your electrical connections with these FF 110 TAB 0.5-1.5MM2 PTPBR terminals from the FASTIN-FASTON 110 series. Crafted from durable Phosphor Bronze with Pre-Tin plating, they ensure reliable performance even in harsh conditions. Designed for straight orientation, they are compatible with tab widths of 2.8 mm and thicknesses of .81 mm, accommodating wire sizes from 15 to 20 AWG (.51 - 1.65 mm²). With an operating temperature range of -40 to 110 °C (-40 to 230 °F), these terminals are suitable for a wide range of applications. The F-Crimp design and open barrel make installation quick and easy, accepting wire insulation diameters from .091 to .118 inches (2.31 - 3 mm). Trust in these RoHS compliant tabs for your crimp terminal needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160743-2
Series: FASTIN-FASTON 110
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Overall Length: 22 mm
Material: Phosphor Bronze
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 - .118 in, 2.31 - 3 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160743-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.1 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: