Effortlessly connect wires with our FF 110 Tab 22-20AWG TPBR LP receptacle, part of the FASTIN-FASTON 110 series. Crafted from durable brass with tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Compatible with 20-22 AWG wires and featuring a crimp type F-Crimp, it accepts insulation diameters of 1.3-2mm (.051-.078in), making it ideal for various applications. Trust in its quality as a Quick Disconnects supplier product, offering a seamless solution for your connectivity needs. Rest assured, it complies with RoHS standards for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160367-2
Series: FASTIN-FASTON 110
Contact Material: Brass
Contact Plating: Tin
Overall Length: 14 mm, .551 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 20 - 22 AWG, .32 - .51 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .051 - .078 in, 1.3 - 2 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160367-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1 mm / .04 in
Line: FASTON .110
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: