827229-1
12-P MINI-TIMER
Enhance your automotive connectivity with our Timer Connector System. Featuring 12 positions across 2 rows, this black connector is designed for through-hole solder termination, ensuring secure and reliable PCB attachment. With a 5mm pitch and horizontal/90° mount orientation, it offers versatility for signal circuit applications. Measuring 1.724 inches in length and 1.102 inches in width, this connector is compact yet robust. RoHS compliant and suitable for lead-free solder processes, it meets high industry standards for environmental responsibility. Each package contains 360 units, conveniently organized in a tray packaging. Upgrade your automotive electronics with this efficient and durable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 827229-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Package Quantity: | 360 |
Number of Positions: | 12 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Number of Signal Positions: | 12 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 1.102 in, 28 mm |
PCB Mount Alignment: | Without |
Length: | 1.724 in, 43.8 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Mounting Holes: | With |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17.7 mm, .697 in |
Part Aliases: | 827229-1 |
SKU: | AMP827229-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |