966269-4
2x4P MOD II BREAK AWAY HDR,SMD, TUBE PKG
Introducing the AMPMODU Headers, a reliable solution for your PCB connectivity needs. With a housing crafted from PCT GF material in sleek black, this series features two rows of gold-plated pins for efficient surface mount termination. Each header boasts eight positions with a standard pitch of 2.54mm, ensuring seamless integration into your circuit design. Designed for industrial applications, these connectors are RoHS compliant and compatible with lead-free soldering processes. With a vertical mount orientation and breakaway header type, they offer versatility in PCB assembly. Trust in the AMPMODU Headers for secure and high-performance board-to-board connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966269-4 |
Series: | AMPMODU Headers |
Housing Material: | PCT GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | CuZn, Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 51 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm, 30 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0354 |
Post Size: | .025 in, .64 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .228 in, 5.8 mm |
Part Aliases: | 966269-4 |
SKU: | AMP966269-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |