354175-E
MSPEED 50 F SMDTHR F4 B AB VV
Introducing the MicroSpeed 50 F SMDTHR F4 B AB VV Connector, a high-performance solution for your board-to-board PCB connection needs. This female connector, with a 1mm pitch and 50 positions, offers reliable and efficient connectivity in vertical orientation. Operating seamlessly in temperatures ranging from -55 to 125°C, it guarantees durability and performance in various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial, commercial, or consumer applications, this connector ensures seamless data transmission and power delivery. Elevate your PCB assembly with the MicroSpeed 50 F Connector, the perfect choice for mezzanine and board stacking setups.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 354175-E |
Series: | MicroSpeed |
Amperage: | 1 A |
Gender: | Female |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 354175-E |
SKU: | ERN354175 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. |
Download |