454700-E
MSPEED 91 M SMD M1 B A-G VVVV
Elevate your board-to-board connections with the MicroSpeed 91 M SMD M1 B A-G VVVV connector, designed for high-speed data transmission in male gender applications. Featuring a vertical orientation and SMT termination method, this 1 mm pitch connector ensures a secure and efficient fit on your PCB. With 91 positions available and a wide operating temperature range of -55 to 125 °C, it's ideal for demanding environments. Plus, rest assured of its compliance with RoHS standards. Upgrade your connectivity solutions with this essential component, perfect for Mezzanine & Board Stacking applications.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 454700-E |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 91 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 454700-E |
SKU: | ERN454700 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |