374723-E
MICROSPEED50MALESIGNAL BLIND M
Elevate your signal connectivity with the MicroSpeed 50 Male Signal Blind M Connector. Designed for seamless integration onto PCBs, this SMT connector boasts a 1mm pitch and vertical orientation, perfect for compact and efficient board-to-board connections. With 50 positions, it offers ample room for intricate circuitry setups. Operating flawlessly in a wide temperature range from -55 to 125 °C, it ensures reliable performance in diverse environments. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Ideal for high-speed data transmission and power delivery, it's a must-have component for advanced electronics projects.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 374723-E |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 374723-E |
SKU: | ERN374723 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |