Elevate your connectivity with the MicroSpeed 91 F SMDTHR F4 A-G VVVV connector. Designed for seamless board-to-board integration, this high-performance component features a vertical orientation and a 1mm pitch for precision alignment. With 91 positions, it offers ample connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -55 to 125°C, it ensures reliable performance in diverse environments. RoHS compliant, it meets stringent environmental standards. Perfect for applications that demand efficient data transfer and signal integrity, this connector is a versatile and essential component for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: ERNI
Manufacturer Part Number: 234097-E
Series: MicroSpeed
Amperage: 1 A
Gender: Female
Termination Method: SMT, THR
Pitch: 1 mm
Orientation: Vertical
Number of Positions: 91
Operating Temperature Range: -55 - 125 °C
Part Aliases: 234097-E
SKU: ERN234097

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/01/2024 De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers
we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new
inhouse plating facility in Adelberg in addition to our current plating suppliers.
The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you
can find in the table below. The insourcing will be operated without part number change, will increase reliability of
supply chain, and has no impact on form, fit or function of these products.
Internal product and process approval process will be performed.
Download