354183-E
MICROSPEED50MALESIGNAL BLIND M
Enhance your board-to-board connectivity with our MicroSpeed M Series, featuring a male signal blind connector with a 1mm pitch. Designed for SMT termination, this vertical orientation connector boasts 50 positions, ensuring reliable and efficient data transfer. Operating seamlessly in temperatures ranging from -55 to 125°C, it's ideal for a wide range of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your PCB connections with ease and precision with this essential component.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 354183-E |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 354183-E |
SKU: | ERN354183 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |