144681-E
MSPEED 50 M SMDTHR M1 AB VV 13
Enhance your PCB connectivity with the MicroSpeed 50 M SMDTHR M1 AB VV 13 connector, offering a reliable solution for board-to-board and mezzanine stacking applications. With a 1 A amperage rating and 50 vertical positions, this connector ensures efficient power and signal transmission. Its SMT and THR termination methods, along with a 1 mm pitch, facilitate seamless integration onto your PCB. Operating within a wide temperature range of -55 to 125 °C, it guarantees performance in diverse environments. Rest assured of its compliance with RoHS standards, providing peace of mind for environmentally conscious projects. Elevate your electronic designs with the MicroSpeed connector, delivering durability and versatility in every connection.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 144681-E |
Series: | MicroSpeed |
Amperage: | 1 A |
Gender: | Male |
Termination Method: | SMT, THR |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 144681-E |
SKU: | ERN144681 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |