374732
MICROSPEED50MALESIGNAL - EMCSM
Enhance signal transmission efficiency with our MicroSpeed 50 Male Signal Connector from the EMC series. Designed for seamless integration onto your PCB, this SMT connector boasts a 1mm pitch and vertical orientation, offering 50 positions for optimal connectivity. Operating flawlessly in a wide temperature range from -55 to 125°C, it ensures reliable performance in diverse environments. Ideal for board-to-board applications, this connector is a must-have for your electronic assemblies. Explore the full range of MicroSpeed connectors for comprehensive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 374732 |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 50 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 374732-E |
SKU: | ERN374732 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |