394256
MSPEED 133 F SMD F4 B A-G VVVV
Elevate your PCB connections with our MicroSpeed 133 F SMD F4 B A-G VVVV connector, designed for seamless board-to-board communication. With a pitch of 1mm and vertical orientation, it offers precise and efficient connectivity for your electronic devices. This female connector, featuring SMT termination, ensures secure attachment while withstanding extreme operating temperatures ranging from -55 to 125°C. Perfect for mezzanine and board stacking applications, it guarantees reliable performance in demanding environments. Upgrade your connectivity solutions with this high-speed connector, a versatile choice for various electronic projects.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 394256 |
Series: | MicroSpeed |
Gender: | Female |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 133 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 394256-E |
SKU: | ERN394256 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |