474471-E
MSPEED 75 M SMD M1 BE ABC VVV
Introducing the MicroSpeed 75 M SMD M1 BE ABC VVV connector, designed for seamless board-to-board PCB connections with uncompromising performance. This male connector features a vertical orientation and SMT termination method, ensuring secure and efficient assembly in electronic systems. With 75 positions and a 1mm pitch, it offers high-density connectivity for intricate PCB layouts. Engineered for durability, it operates reliably in a wide temperature range from -55 to 125°C. While not RoHS compliant, it meets stringent quality standards for dependable use in various applications. Elevate your PCB connectivity with this essential component from the MicroSpeed series.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 474471-E |
Series: | MicroSpeed |
Gender: | Male |
Termination Method: | SMT |
Pitch: | 1 mm |
Orientation: | Vertical |
Number of Positions: | 75 |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 474471-E |
SKU: | ERN474471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |