Enhance your circuit board connectivity with our black SL Series 171973 PCB Pin Header. Designed for surface mount installation, this high-performance connector features 10 gold-plated brass contacts and a 2.54mm pitch, ensuring reliable signal transmission at up to 250V and 3A of current. With its vertical orientation and polarized mating capability, it offers versatility and ease of use in various electronic applications. RoHS compliant and crafted with durable Liquid Crystal Polymer, this connector guarantees long-lasting quality. Perfect for wire-to-board setups, it's the ideal choice for professionals seeking efficient and secure PCB connections.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0210
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730210
SKU: MOL171973-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: