Enhance connectivity with our SL Series 171973 PCB Pin Header in sleek black. Featuring a vertical orientation and surface mount termination method, this connector ensures efficient and secure attachment in various electronic applications. With a 2.54mm pitch and 5 gold-plated brass contacts, it guarantees reliable signal transmission at up to 250V and 3A. Its durable liquid crystal polymer construction, coupled with matte tin termination plating, offers long-lasting performance. Designed for wire-to-board setups, this component is polarized for error-free mating, and its fully shrouded design adds an extra layer of protection. Compliant with RoHS standards, it meets environmental requirements while providing top-notch quality and functionality in the Wire-to-Wire/Wire-to-Board Connectors category. Whether for industrial machinery or consumer electronics, the SL Series 171973 is the perfect choice for seamless connectivity solutions.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0205
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730205
SKU: MOL171973-0205

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: