Introducing our black SL Series 171973 PCB Pin Header, a high-quality and versatile component for wire-to-board and wire-to-wire connections. Designed for surface mount installation, this connector features 9 contacts in a single row with a pitch of 2.54mm, offering reliable connectivity in various electronic applications. With a current rating of 3A and a voltage capacity of 250V, it ensures efficient power transmission. The contact material, made of brass with gold plating, guarantees optimal signal integrity, while the liquid crystal polymer housing provides durability. Its vertical orientation and polarized design make assembly easy and secure, with options for PCB retention and locking to mating parts. RoHS compliant and meticulously engineered, the SL Series connector is a trusted solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0109
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 9
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730109
SKU: MOL171973-0109

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: