Enhance your PCB connectivity with our SL Series 171973 Black Connector, offering a sleek and efficient solution for your electronic projects. Featuring a vertical orientation and surface mount termination method, this connector boasts 22 contacts in a single row with a pitch of 2.54mm for seamless integration. Crafted from high-quality Liquid Crystal Polymer and brass, it ensures durability and reliable performance. With Matte Tin plating on contact mating areas and a voltage rating of 250V, it guarantees optimal conductivity and safety. The connector is designed for wire-to-board applications and is compatible with pick and place systems for easy assembly. Its polarized and fully shrouded design, along with locking capabilities, ensure secure and precise mating. RoHS compliant and meticulously engineered, this SL Series connector is a must-have component for your electronic setups, offering versatility and performance in one sleek package.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0622
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730622
SKU: MOL171973-0622

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: