Enhance your PCB connectivity with our black SL series connector. With a 10-contact, 1-row configuration, it offers reliable performance in a surface mount setup. Crafted from durable liquid crystal polymer and featuring brass contacts with matte tin plating, it ensures efficient power transmission at 3A and 250V. The 2.54mm pitch and vertical orientation make it versatile for various applications. With pick and place capability and polarized design for easy mating, it streamlines assembly processes. RoHS compliant and fully shrouded, this connector guarantees both safety and environmental responsibility. Upgrade your wire-to-board connections with the SL series for seamless and secure PCB integration.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0610
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730610
SKU: MOL171973-0610

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: