171973-0716
MOL171973-0716
Discover the versatility of our SL Series Black PCB Pin Header, featuring a sleek vertical orientation with 16 contacts for efficient surface mount termination. Crafted with durable liquid crystal polymer and gold-plated brass contacts, this connector guarantees reliable performance at voltages up to 250V and 3A. Its 2.54mm pitch and matte tin termination ensure seamless integration into your wire-to-board systems. With keying and polarization for easy mating, along with pick and place capabilities, it streamlines assembly processes. RoHS compliant and fully shrouded, it meets stringent quality standards for a wide range of applications. Trust the SL Series for robust and efficient PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0716 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 16 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730716 |
SKU: | MOL171973-0716 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |