Enhance connectivity in your electronic devices with our Vertical Surface Mount PCB Pin Header. Featuring 23 contacts with gold plating for optimal performance, this black connector is crafted from durable Liquid Crystal Polymer. With a voltage rating of 250V and amperage of 3A, it ensures reliable power transmission. The surface mount termination method and 2.54mm pitch make for easy installation, while the brass contact material guarantees long-lasting durability. Designed for wire-to-board applications, this connector is polarized for secure mating and features a fully shrouded orientation. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. Ideal for a range of electronic setups, from industrial machinery to consumer electronics, the SL series PCB Pin Header is a versatile and essential component for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0123
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 23
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730123
SKU: MOL171973-0123

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: