Easily integrate connectivity into your PCB designs with our SL Series 171973 PCB Pin Header. Featuring a sleek black design, this vertical mount connector offers 25 contacts with a 2.54mm pitch, ideal for wire-to-board applications. Crafted from durable Liquid Crystal Polymer and brass, it ensures reliable performance with a 3A amperage and 250V voltage rating. Surface mount termination and matte tin plating guarantee secure and efficient connections, while its polarized orientation and lock to mating part feature enhance ease of use. Fully shrouded and RoHS compliant, this connector is a versatile and dependable choice for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0025
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730025
SKU: MOL171973-0025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: