Easily connect wires to circuit boards with our black SL Series 171973 PCB Pin Header. Designed for surface mount installation, this vertical connector features 23 contacts with a 2.54mm pitch, making it suitable for a variety of applications. Constructed with durable materials including Liquid Crystal Polymer and Brass, it ensures reliable performance with a voltage rating of 250V and a current rating of 3A. The contacts are plated with Matte Tin for efficient signal transfer, and the connector is polarized for easy mating. With its fully shrouded design and RoHS compliance, it meets industry standards for safety and functionality. Perfect for wire-to-board and wire-to-wire connections, this connector is a versatile solution for your electronic assembly needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0023
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 23
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730023
SKU: MOL171973-0023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: