Enhance your PCB connectivity with our SL Series 171973 Vertical Surface Mount Connector. Designed for seamless wire-to-board applications, this black connector features 21 brass contacts with gold plating, ensuring reliable power transmission at an amperage of 3A and voltage of 250V. With a 2.54mm pitch and matte tin termination, it offers efficient signal transfer and durability. The liquid crystal polymer construction and polarized orientation guarantee stable performance, while the pick and place capability streamlines assembly. RoHS compliant and fully shrouded, this connector is ideal for various electronic setups, providing secure and efficient connections for your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0721
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 21
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 21
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730721
SKU: MOL171973-0721

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: