Enhance your PCB connectivity with our SL Series 171973 Black PCB Pin Header. Featuring 25 contacts in a single row, this vertical orientation connector ensures efficient power distribution. With a pitch of 2.54mm and termination method of Surface Mount, it guarantees secure attachment to your board. Constructed with durable Liquid Crystal Polymer and brass contact material, it offers reliable performance. Its matte tin plating and RoHS compliance further enhance its durability and environmental sustainability. Perfect for wire-to-board applications, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0625
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730625
SKU: MOL171973-0625

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: