Enhance your PCB connectivity with our SL Series black pin header, featuring a sleek vertical orientation with 7 brass contacts for efficient power transmission. Designed for surface mount installation, this connector boasts a 3A amperage rating and is compatible with wire-to-board systems. With gold plating on the contact mating area and matte tin termination, it ensures reliable performance at 250V voltage levels. The liquid crystal polymer construction guarantees durability, while its pick and place capabilities streamline assembly processes. Rest assured, this product meets industry standards for quality and functionality, making it an essential component for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0807
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 7
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730807
SKU: MOL171973-0807

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: