171973-0714
MOL171973-0714
Enhance your PCB connections with our SL series 171973 Black PCB Pin Header, featuring 14 brass contacts designed for efficient surface mount installation. With a current rating of 3A and a voltage capacity of 250V, this vertical orientation connector offers reliable performance in a variety of applications. Its liquid crystal polymer construction ensures durability, while gold plating on the contact mating area guarantees optimal conductivity. Engineered for easy assembly, this connector is compatible with pick and place machines. RoHS compliant and polarized for foolproof mating, it's a versatile solution for wire-to-board setups. Upgrade your connectivity with the SL series PCB Pin Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0714 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
Number of Contacts Loaded: | 14 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730714 |
SKU: | MOL171973-0714 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |