Elevate your PCB connectivity with our SL Black 171973 series connector. Designed for seamless integration, this vertical mount connector boasts 19 contacts, each with a durable brass construction and matte tin plating. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable performance in diverse electronic applications. Ideal for wire-to-board setups, it offers secure termination via surface mount. Its fully shrouded design, along with polarization features, guarantees precise mating and enhanced durability. RoHS compliant and meticulously crafted with Liquid Crystal Polymer, this connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0019
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 19
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 19
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730019
SKU: MOL171973-0019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: