Enhance your electronic connections with our SL Series Vertical PCB Pin Header. Featuring a sleek black design, this surface mount connector boasts a high amperage of 3A and can handle a voltage of up to 250V. With five gold-plated brass contacts, it ensures reliable conductivity for your devices. Its liquid crystal polymer construction guarantees durability, while its matte tin termination offers secure attachment to your PCB. Perfect for wire-to-board applications, this connector is a vital component for your electronic projects. RoHS compliant and designed for easy assembly with pick and place capability, it offers convenience and peace of mind. Upgrade your connectivity with the SL Series Vertical PCB Pin Header.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171973-0805
Color: Black
Series: 171973
Amperage: 3 A
Connector Type: SL
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: No
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .75 µm
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719730805
SKU: MOL171973-0805

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: