171973-0017
MOL171973-0017
Introducing the SL Series 171973, a versatile black connector designed for reliable wire-to-board applications. With 17 contacts arranged in a single row, this surface-mount component offers seamless connectivity with a pitch of 2.54mm. Crafted from durable liquid crystal polymer, it ensures optimal performance in various environments. The brass contact material, plated with matte tin, guarantees efficient signal transmission at a voltage of 250V and an amperage of 3A. Its vertical orientation, polarized to mate, and featuring a keying option, enhances ease of use and prevents misalignment during assembly. Fully shrouded and with PCB retention, this connector provides secure and stable connections. RoHS compliant and meeting industry standards, it is a reliable choice for your PCB pin header needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0017 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 17 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730017 |
SKU: | MOL171973-0017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |