173107-0123
FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 1 Circuit
Enhance your connectivity with the FCT Mixed Layout D-Sub Housing, designed for optimal performance. This female connector features a tin-plated shell, meticulously crafted without dimples, ensuring seamless integration. With one circuit and a sleek black exterior, it offers both functionality and style. Part of the 173107 series, it guarantees compatibility and reliability. Operating in a wide temperature range from -55 to 130 °C, it's suitable for various environments. The steel shell and PBT insert material provide durability, while its IP20 rating offers protection. Panel-mounted with a rear flange, it's easy to install. Shielded and polarized for added safety, this connector is RoHS compliant, meeting environmental standards. Perfect for demanding applications, it's a essential component in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0123 |
Color: | Black |
Series: | 173107 |
Gender: | Female |
Number of Contacts: | 1 |
Number of Rows: | 1 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 130 °C |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Polarized to Mate: | Yes |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070123;F1W1S-K121 |
SKU: | MOL173107-0123 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |