173107-0164
FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell without Dimples, 4-40 UNC Clinch Nut, 3 Circuits
Introducing the FCT Mixed Layout D-Sub Housing, a versatile solution for your connectivity needs. This female housing features a tin-plated shell without dimples, ensuring reliable performance. With a 4-40 UNC clinch nut and 3 circuits, it offers secure connections in a compact design. Crafted from durable steel with a IP20 rating, it provides protection against dust and debris. Perfect for a variety of applications, this housing is a essential component in your electronic setup. Trust in FCT Products for quality and innovation in connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0164 |
Series: | 173107 |
Number of Rows: | 1 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070164;FMT3W3S-K121 |
SKU: | MOL173107-0164 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |