173107-1298
FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 5 Circuits, 4 Signal Contacts Loaded
Enhance your PCB connections with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and through-hole termination method for easy installation. With gold plating and tin-plated shell with dimples, it ensures optimal conductivity and durability. Boasting 5 circuits and 4 signal contacts loaded, it's perfect for various applications. The green color adds a touch of vibrancy, while the steel shell material guarantees robust performance. With an operating temperature range of -55 to 130 °C and IP20 rating, it's suitable for demanding environments. Whether for industrial, commercial, or DIY projects, this connector delivers reliable connectivity you can trust. Explore our wide range of connectors and accessories for all your electronic needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-1298 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 5 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731071298;FM5W1P1-K120 |
SKU: | MOL173107-1298 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |