173107-0182
FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 21 Circuits, 20 Unloaded Signal Contact Positions
Enhance your connectivity with our FCT Mixed Layout D-Sub Crimp Housing. Designed for seamless integration, this female connector features a tin-plated shell without dimples, offering reliable performance in various environments. With 21 circuits and 20 unloaded signal contact positions, it ensures versatility in your applications. The black housing, part of our 173107 series, is constructed with PBT insert material and steel shell for durability. Operating in a wide temperature range from -55° to 115°C, it guarantees consistent functionality. Panel mountable with a rear flange, this connector is IP20 rated and shielded for added protection. RoHS compliant and suitable for wire sizes ranging from 24 to 18 AWG, it meets stringent quality standards. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0182 |
Color: | Black |
Series: | 173107 |
Gender: | Female |
Number of Contacts: | 21 |
Number of Rows: | 2 |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55° - 115 °C |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070182;FL21W1S7-K121 |
SKU: | MOL173107-0182 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |