173107-0115

FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 5 Circuits, 4 Signal Contacts Loaded

Introducing the FCT Mixed Layout D-Sub Connector, a versatile solution for your connectivity needs. This male connector features a straight orientation and solder cup termination method, making it easy to install. With gold over nickel phosphorus plating and a tin-plated shell with dimples, this connector ensures reliable signal transmission. Boasting 5 circuits, including 4 signal contacts, it can handle an amperage of 7.5 A. Designed for optimal performance, it is IP20 rated for protection against dust and moisture. The shell, made of steel, offers durability, while the copper alloy contacts with gold plating guarantee excellent conductivity. Suitable for use with 20 AWG wire, this connector is RoHS compliant, meeting environmental standards. Perfect for a variety of applications, the FCT Mixed Layout D-Sub Connector is a top choice for quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-0115
Series: 173107
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 4
Shell Material: Steel
Wire Size: 20 AWG
Product Name: FCT Products
Part Aliases: 1731070115;FM5W1PA-K120
SKU: MOL173107-0115
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: