173107-0568
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 21 Circuits, 17 Signal Contacts Loaded
Enhance your PCB connectivity with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and is equipped with gold plating for optimal signal transmission. With 21 circuits and 17 signal contacts loaded, it ensures reliable performance in various applications. The tin-plated shell, without dimples, offers durability and stability, while the green color adds a touch of distinction. Operating in a temperature range of -55 to 130°C, it guarantees efficiency even in harsh environments. This connector is RoHS compliant and a perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0568 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 21 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070568;FM21WA4S5-K121 |
SKU: | MOL173107-0568 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |